Image for 9TS5MD6123AARX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9TS5MD6123AARX

DigiKey Part Number
2266-9TS5MD6123AARX-ND
Manufacturer
Manufacturer Product Number
9TS5MD6123AARX
Description
6100PF 415V
Customer Reference
Detailed Description
123 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
-5%, +15%
Voltage Rating - AC
415V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
11.102" (282.00mm)
Termination
Terminal Block
Lead Spacing
0.748" (19.00mm)
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,620.75000₹7,620.75
5₹7,480.04000₹37,400.20
9₹7,339.32889₹66,053.96