Image for 9TS6MD6137AARX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9TS6MD6137AARX

DigiKey Part Number
2266-9TS6MD6137AARX-ND
Manufacturer
Manufacturer Product Number
9TS6MD6137AARX
Description
.061UF 440V
Customer Reference
Detailed Description
137 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
-5%, +15%
Voltage Rating - AC
440V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
11.102" (282.00mm)
Termination
Terminal Block
Lead Spacing
0.748" (19.00mm)
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:1
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,150.18000₹15,150.18