
30KEHD10BBSD | |
---|---|
DigiKey Part Number | 174-30KEHD10BBSD-ND |
Manufacturer | |
Manufacturer Product Number | 30KEHD10BBSD |
Description | LINE FILTER 520VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated AC | 520V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23,151.38000 | ₹23,151.38 |
10 | ₹19,310.88900 | ₹1,93,108.89 |