
50KEBS6BFPD | |
|---|---|
DigiKey Part Number | 174-50KEBS6BFPD-ND |
Manufacturer | |
Manufacturer Product Number | 50KEBS6BFPD |
Description | LINE FILTER 520VAC 52A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 52 A 520V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 520V | |
Current | 52 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,217.77000 | ₹27,217.77 |
| 10 | ₹22,205.38500 | ₹2,22,053.85 |
| 25 | ₹21,791.54600 | ₹5,44,788.65 |