
ALC80A221CD450 | |
|---|---|
DigiKey Part Number | 399-19632-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A221CD450 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 585.4mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80A221CD450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 585.4mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.64 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.9 A @ 10 kHz | |
Impedance | 335 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,097.73000 | ₹1,097.73 |
| 10 | ₹793.19900 | ₹7,931.99 |
| 50 | ₹667.75220 | ₹33,387.61 |
| 160 | ₹607.61350 | ₹97,218.16 |
| 640 | ₹567.03389 | ₹3,62,901.69 |
| 1,120 | ₹551.81921 | ₹6,18,037.52 |