
ALM150PS12 | |
|---|---|
DigiKey Part Number | 1470-4846-ND |
Manufacturer | |
Manufacturer Product Number | ALM150PS12 |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 35.4" (0.9m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.32" L x 2.83" W x 1.49" H (185.9mm x 71.9mm x 37.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 12.5A | Base Product Number |
Power (Watts) 150 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,547.95000 | ₹8,547.95 |
| 5 | ₹8,291.69000 | ₹41,458.45 |
| 10 | ₹8,035.42900 | ₹80,354.29 |
| 25 | ₹7,693.47360 | ₹1,92,336.84 |
| 100 | ₹7,180.00930 | ₹7,18,000.93 |













