



3-640426-4 | |
---|---|
DigiKey Part Number | A31298-ND |
Manufacturer | |
Manufacturer Product Number | 3-640426-4 |
Description | CONN RCPT 4POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640426-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹43.48000 | ₹43.48 |
10 | ₹37.27100 | ₹372.71 |
25 | ₹34.92800 | ₹873.20 |
50 | ₹33.27760 | ₹1,663.88 |
100 | ₹31.68020 | ₹3,168.02 |
250 | ₹29.69240 | ₹7,423.10 |
500 | ₹28.27434 | ₹14,137.17 |
1,000 | ₹26.92283 | ₹26,922.83 |
2,500 | ₹25.23659 | ₹63,091.47 |