


SWI3-5-E-MUB | |
|---|---|
DigiKey Part Number | 179-SWI3-5-E-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SWI3-5-E-MUB |
Description | AC/DC WALL MOUNT ADAPTER 5V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI3-5-E-MUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.13" L x 1.16" W x 2.20" H (54.0mm x 29.5mm x 56.0mm) | |
Approval Agency | CB Scheme, IEC | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹615.03000 | ₹615.03 |
| 5 | ₹565.64000 | ₹2,828.20 |
| 10 | ₹545.51100 | ₹5,455.11 |
| 25 | ₹520.08960 | ₹13,002.24 |
| 80 | ₹489.50600 | ₹39,160.48 |
| 160 | ₹472.14431 | ₹75,543.09 |
| 320 | ₹455.39706 | ₹1,45,727.06 |
| 560 | ₹442.31234 | ₹2,47,694.91 |