Similar

BA-2RV32-P405 | |
|---|---|
DigiKey Part Number | BA-2RV32-P405-ND |
Manufacturer | |
Manufacturer Product Number | BA-2RV32-P405 |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 28gf |
Part Status Obsolete | Operating Position 0.750" (19.1mm) |
Circuit SPDT | Pretravel 0.310" (7.9mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X-10GW4-B | Omron Automation and Safety | 3 | Z12565-ND | ₹3,390.11000 | Similar |
| Z-15GW3-B | Omron Automation and Safety | 1 | Z8191-ND | ₹1,976.48000 | Similar |
| Z-15GW4-B | Omron Automation and Safety | 2,264 | Z10620-ND | ₹2,320.33000 | Similar |
| Z-15GW55-B | Omron Automation and Safety | 0 | Z8194-ND | ₹2,320.33000 | Similar |


