
794275-1 | |
|---|---|
DigiKey Part Number | A25393-ND |
Manufacturer | |
Manufacturer Product Number | 794275-1 |
Description | CONN INTERFACE SEAL 6POS UMNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794275-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 6 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | Splash-Proof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹98.49800 | ₹984.98 |
| 25 | ₹92.32880 | ₹2,308.22 |
| 50 | ₹87.89300 | ₹4,394.65 |
| 100 | ₹83.69970 | ₹8,369.97 |
| 250 | ₹78.45516 | ₹19,613.79 |
| 500 | ₹74.70722 | ₹37,353.61 |
| 1,000 | ₹71.13912 | ₹71,139.12 |
| 2,500 | ₹66.68651 | ₹1,66,716.27 |





















