



BK/HTB-24M-R | |
|---|---|
DigiKey Part Number | 283-2712-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-24M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BK/HTB-24M-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹361.56000 | ₹361.56 |
| 5 | ₹299.50000 | ₹1,497.50 |
| 10 | ₹276.39000 | ₹2,763.90 |
| 50 | ₹229.25620 | ₹11,462.81 |
| 100 | ₹211.46700 | ₹21,146.70 |
| 300 | ₹185.93093 | ₹55,779.28 |
| 500 | ₹175.07040 | ₹87,535.20 |
| 1,000 | ₹161.26676 | ₹1,61,266.76 |
| 5,000 | ₹135.28278 | ₹6,76,413.90 |















