


BK/MDA-3/4-R | |
|---|---|
DigiKey Part Number | 283-3848-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-3/4-R |
Description | FUSE CERM 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.42 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.52 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 5 | $2.26400 | $11.32 |
| 10 | $2.08900 | $20.89 |
| 50 | $1.73280 | $86.64 |
| 100 | $1.59850 | $159.85 |
| 300 | $1.40587 | $421.76 |
| 500 | $1.32392 | $661.96 |
| 1,000 | $1.21982 | $1,219.82 |
| 5,000 | $1.00616 | $5,030.80 |









