


BK/MDA-30-R | |
|---|---|
DigiKey Part Number | 283-2728-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-30-R |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 10kA DC | |
Melting I²t | 1096.7 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00243 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 5 | ₹164.75200 | ₹823.76 |
| 10 | ₹151.98600 | ₹1,519.86 |
| 50 | ₹126.09920 | ₹6,304.96 |
| 100 | ₹116.34270 | ₹11,634.27 |
| 300 | ₹102.33377 | ₹30,700.13 |
| 500 | ₹96.38042 | ₹48,190.21 |
| 1,000 | ₹88.81558 | ₹88,815.58 |
| 5,000 | ₹73.29489 | ₹3,66,474.45 |












