
R75MI3100AA30J | |
|---|---|
DigiKey Part Number | 399-5882-ND |
Manufacturer | |
Manufacturer Product Number | R75MI3100AA30J |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MI3100AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.79700 | ₹437.97 |
| 50 | ₹33.54700 | ₹1,677.35 |
| 100 | ₹30.39730 | ₹3,039.73 |
| 500 | ₹25.08008 | ₹12,540.04 |
| 2,000 | ₹22.08275 | ₹44,165.50 |
| 4,000 | ₹20.96941 | ₹83,877.64 |
| 6,000 | ₹20.41193 | ₹1,22,471.58 |