


BK/MDL-1/4-R | |
|---|---|
DigiKey Part Number | 283-2735-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1/4-R |
Description | FUSE GLASS 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.447 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 3.208 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹146.94000 | ₹146.94 |
| 5 | ₹121.80400 | ₹609.02 |
| 10 | ₹112.42000 | ₹1,124.20 |
| 50 | ₹93.26460 | ₹4,663.23 |
| 100 | ₹86.05030 | ₹8,605.03 |
| 300 | ₹75.70230 | ₹22,710.69 |
| 500 | ₹71.30286 | ₹35,651.43 |
| 1,000 | ₹65.71725 | ₹65,717.25 |
| 5,000 | ₹54.25798 | ₹2,71,289.90 |




















