



966144-3 | |
---|---|
DigiKey Part Number | A109140-ND |
Manufacturer | |
Manufacturer Product Number | 966144-3 |
Description | CONN FERRULE DIN TWO X 18AWG GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966144-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹14.64200 | ₹146.42 |
25 | ₹13.70160 | ₹342.54 |
50 | ₹13.04480 | ₹652.24 |
100 | ₹12.42360 | ₹1,242.36 |
250 | ₹11.64624 | ₹2,911.56 |
500 | ₹11.08718 | ₹5,543.59 |
1,000 | ₹10.55740 | ₹10,557.40 |
2,500 | ₹9.89593 | ₹24,739.83 |