


BK/MDQ-2 | |
|---|---|
DigiKey Part Number | 283-2223-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-2 |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type | DC Cold Resistance 0.1325 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹270.24000 | ₹270.24 |
| 5 | ₹224.39200 | ₹1,121.96 |
| 10 | ₹206.96600 | ₹2,069.66 |
| 50 | ₹171.72320 | ₹8,586.16 |
| 100 | ₹158.40690 | ₹15,840.69 |
| 300 | ₹139.30997 | ₹41,792.99 |
| 500 | ₹131.19098 | ₹65,595.49 |
| 1,000 | ₹120.86877 | ₹1,20,868.77 |
| 5,000 | ₹99.68554 | ₹4,98,427.70 |
