


BK/S500-3.15-R | |
|---|---|
DigiKey Part Number | 283-2682-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-3.15-R |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 13.0 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.36000 | ₹45.36 |
| 5 | ₹37.42600 | ₹187.13 |
| 10 | ₹34.49600 | ₹344.96 |
| 50 | ₹28.59880 | ₹1,429.94 |
| 100 | ₹26.38720 | ₹2,638.72 |
| 300 | ₹23.22427 | ₹6,967.28 |
| 500 | ₹21.88284 | ₹10,941.42 |
| 1,000 | ₹20.18072 | ₹20,180.72 |
| 5,000 | ₹16.69500 | ₹83,475.00 |













