


BK/S505-800-R | |
|---|---|
DigiKey Part Number | 283-BK/S505-800-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-800-R |
Description | FUSE CERAMIC 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.632 |
Mounting Type Requires Holder | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹543.21850 | ₹54,321.85 |





