Parametric Equivalent

C4ASYBW3220A3FJ | |
|---|---|
DigiKey Part Number | 399-C4ASYBW3220A3FJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASYBW3220A3FJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASYBW3220A3FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,071.64000 | ₹1,071.64 |
| 10 | ₹822.18000 | ₹8,221.80 |
| 58 | ₹715.31500 | ₹41,488.27 |
| 116 | ₹685.68828 | ₹79,539.84 |
| 522 | ₹638.14557 | ₹3,33,111.99 |
| 1,044 | ₹622.12990 | ₹6,49,503.62 |
