
CD19FD122JO3F | |
|---|---|
DigiKey Part Number | 338-2651-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD122JO3F |
Description | CAP MICA 1200PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.661" L x 0.220" W (16.80mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹661.62000 | ₹661.62 |
| 10 | ₹490.43800 | ₹4,904.38 |
| 50 | ₹422.31900 | ₹21,115.95 |
| 100 | ₹401.24030 | ₹40,124.03 |
| 500 | ₹365.53886 | ₹1,82,769.43 |
| 1,000 | ₹354.48048 | ₹3,54,480.48 |
| 2,500 | ₹342.79328 | ₹8,56,983.20 |
