D09P13A6RV09LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 121
Unit Price: ₹33.34000
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: ₹39.68000
Datasheet

Similar


HARTING
In Stock: 83
Unit Price: ₹39.81000
Datasheet

Similar


HARTING
In Stock: 46
Unit Price: ₹55.55000
Datasheet

Similar


HARTING
In Stock: 38
Unit Price: ₹46.91000
Datasheet

Similar


HARTING
In Stock: 48
Unit Price: ₹45.63000
Datasheet
D09P13A6RV09LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P13A6RV09LF

DigiKey Part Number
D09P13A6RV09LF-ND
Manufacturer
Manufacturer Product Number
D09P13A6RV09LF
Description
CONN D-SUB PLG 9P R/A SLDR PASTE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P13A6RV09LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.409" (10.40mm)
Features
Board Guide, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 208 View Now
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹319.46000₹319.46
10₹271.54400₹2,715.44
25₹254.50640₹6,362.66
50₹242.33120₹12,116.56
100₹230.75060₹23,075.06
360₹210.80928₹75,891.34
720₹200.74960₹1,44,539.71
1,080₹195.09160₹2,10,698.93
2,520₹183.78019₹4,63,126.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

208In Stock
Ships from WEC