
D15S33E6GX00LF | |
|---|---|
DigiKey Part Number | D15S33E6GX00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15S33E6GX00LF |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | D15S33E6GX00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.10000 | ₹215.10 |
| 10 | ₹182.88200 | ₹1,828.82 |
| 25 | ₹171.37480 | ₹4,284.37 |
| 50 | ₹163.19540 | ₹8,159.77 |
| 100 | ₹155.39690 | ₹15,539.69 |
| 300 | ₹143.80370 | ₹43,141.11 |
| 600 | ₹136.93897 | ₹82,163.38 |
| 1,200 | ₹130.40545 | ₹1,56,486.54 |
| 2,700 | ₹123.15853 | ₹3,32,528.03 |



