
EYGS1314ZLWE | |
|---|---|
DigiKey Part Number | 2266-EYGS1314ZLWE-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | EYGS1314ZLWE |
Description | PGS-GRAPHITE SHEET, THERMAL INTE |
Customer Reference | |
Detailed Description | Thermal Pad Gray 136.00mm x 126.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 136.00mm x 126.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 400W/m-K |

