
G5V 8003R | |
|---|---|
DigiKey Part Number | 2266-G5V8003R-ND |
Manufacturer | |
Manufacturer Product Number | G5V 8003R |
Description | RELAY GENERAL PURPOSE SPDT 1A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 7.2 VDC |
Packaging Box | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 125VAC, 60VDC - Max | Coil Resistance 540 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | ₹193.74543 | ₹6,781.09 |