GPTCNH11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 35
Unit Price: ₹41.39000
Datasheet
Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPTCNH11

DigiKey Part Number
GPTCNH11-ND
Manufacturer
Manufacturer Product Number
GPTCNH11
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
348gf
Release Force
113gf
Operating Position
0.825" (21.0mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.217" (5.5mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
0°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 58 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
800₹1,073.88479₹8,59,107.83
Manufacturers Standard Package

Other Suppliers on DigiKey

58In Stock
Ships from WEC