



HBS2KCB4SJ055C | |
|---|---|
DigiKey Part Number | CKN1419-ND |
Manufacturer | |
Manufacturer Product Number | HBS2KCB4SJ055C |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS2KCB4SJ055C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 368gf | |
Release Force | 113gf | |
Operating Position | 0.860" (21.84mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | - | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,053.33000 | ₹4,053.33 |
| 10 | ₹3,355.70500 | ₹33,557.05 |
| 25 | ₹3,112.64640 | ₹77,816.16 |
| 50 | ₹2,940.47500 | ₹1,47,023.75 |
| 100 | ₹2,777.67790 | ₹2,77,767.79 |
| 250 | ₹2,660.99972 | ₹6,65,249.93 |









