HCM1A0703V2-1R5-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: ₹44.47395
Datasheet
1.5 µH Shielded Inductor 8.5 A 11.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0703V2-1R5-R

DigiKey Part Number
283-HCM1A0703V2-1R5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A0703V2-1R5-R
Description
FIXED IND 1.5UH 8.5A 11.5 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 8.5 A 11.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
11.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,000In Stock
Ships from WEC