HM2H07P130LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 6
Unit Price: ₹710.08000
Datasheet
110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A
Amphenol ICC’s Millipacs® High Speed Connectors

HM2H07P130LF

DigiKey Part Number
HM2H07P130LF-ND
Manufacturer
Manufacturer Product Number
HM2H07P130LF
Description
CONN SHROUD HARD METRIC 110POS
Customer Reference
Detailed Description
110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A
Datasheet
 Datasheet
EDA/CAD Models
HM2H07P130LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Shroud for Male Pins
Connector Style
Hard Metric, Type A
Number of Positions
110
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Connector Usage
Header
Features
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC