White Heat Shrinkable Label 0.25" W x 1.93" L (6.4mm x 49.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-SCE-1K-1/4-2.0-9

DigiKey Part Number
HT-SCE-1K-1/4-2.0-9-ND
Manufacturer
Manufacturer Product Number
HT-SCE-1K-1/4-2.0-9
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.25" W x 1.93" L (6.4mm x 49.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.25" W x 1.93" L (6.4mm x 49.0mm)
Color
White
Material
Fluoropolymer, Flame Retardant, Fluid Resistant
For Use With/Related Products
T2212, T3212 and T3224 Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 225°C
Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,062 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1,000₹413.19604₹4,13,196.04
Manufacturers Standard Package

Other Suppliers on DigiKey

1,062In Stock
Ships from WEC