L717SDBH25POL2RM5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹1.96000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 445
Unit Price: ₹3.34000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₹49.66800
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: ₹8.58000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₹5.90350
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₹7.39200
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ₹9.08000
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: ₹5.72000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet
L717SDBH25POL2RM5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L717SDBH25POL2RM5
L717SDBH25POL2RM5
L717SDBH25POL2RM5

L717SDBH25POL2RM5

DigiKey Part Number
L717SDBH25POL2RM5-ND
Manufacturer
Manufacturer Product Number
L717SDBH25POL2RM5
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717SDBH25POL2RM5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹202.33000₹202.33
10₹171.62300₹1,716.23
25₹160.83240₹4,020.81
50₹153.14740₹7,657.37
100₹145.82640₹14,582.64
300₹134.94693₹40,484.08
500₹130.16916₹65,084.58
1,000₹123.95736₹1,23,957.36
2,500₹116.20112₹2,90,502.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.