
Category | Applications Household Appliances, ITE (Commercial), Industrial |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, EN, UKCA, UL |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCS150PS12 | XP Power | 386 | 1470-1324-ND | ₹8,318.71000 | Similar |
| RACM230-12SG/ENC | Recom Power | 0 | 945-RACM230-12SG/ENC-ND | ₹8,471.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,343.63000 | ₹2,343.63 |
| 5 | ₹2,308.96200 | ₹11,544.81 |
