
LD1-2R2-R | |
|---|---|
DigiKey Part Number | 283-LD1-2R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1-2R2-R |
Description | FIXED IND 2.2UH 2.22A 47 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.22 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-2R2-R Models |
Category | Current - Saturation (Isat) 2.76A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹76.91945 | ₹1,53,838.90 |