
M24308/4-12Z | |
|---|---|
DigiKey Part Number | 2266-M24308/4-12Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-12Z |
Description | M24308/4-12Z |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 2 (DA, A) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹3,692.96000 | ₹7,385.92 |
