M80-41xx098
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-41xx098
Harwin Datamate T-Contacts | Digi-Key Daily
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-4143098

DigiKey Part Number
952-3743-ND
Manufacturer
Manufacturer Product Number
M80-4143098
Description
CONN RCPT HSG 30POS 2.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-4143098 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Mating Flange, Polarizing Key
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹561.22000₹561.22
10₹476.76900₹4,767.69
25₹446.88440₹11,172.11
50₹425.53340₹21,276.67
100₹405.21800₹40,521.80
250₹379.84996₹94,962.49
500₹361.72812₹1,80,864.06
1,000₹344.47824₹3,44,478.24
2,500₹322.93866₹8,07,346.65
Manufacturers Standard Package

Other Suppliers on DigiKey

65In Stock
Ships from WEC