MF-R065-AP-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 8,285
Unit Price: ₹44.42000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹27.69836
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 13,389
Unit Price: ₹48.20000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹28.95251
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 930
Unit Price: ₹73.72000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8,127
Unit Price: ₹73.72000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹29.17650
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹28.87533
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹28.87517
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ₹18.03755
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ₹19.55506
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,210
Unit Price: ₹89.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 980
Unit Price: ₹67.10000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,690
Unit Price: ₹86.00000
Datasheet
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R065-AP-99

DigiKey Part Number
MF-R065-AP-99-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R065-AP-99
Description
PTC RESET FUSE 60V 650MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R065-AP-99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
270 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
720 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.382" Dia x 0.122" T (9.70mm x 3.10mm)
Voltage - Max
60V
Height - Seated (Max)
0.598" (15.20mm)
Current - Hold (Ih) (Max)
650 mA
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
1.3 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
5.3 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-R065Bourns Inc.8,285MF-R065-ND₹44.42000Parametric Equivalent
MF-R065-0-17Bourns Inc.0118-MF-R065-0-17-ND₹27.69836Parametric Equivalent
MF-R065-2Bourns Inc.13,389118-MF-R065-2CT-ND₹48.20000Parametric Equivalent
MF-R065-2-17Bourns Inc.0118-MF-R065-2-17TR-ND₹28.95251Parametric Equivalent
MF-R065-APBourns Inc.930MF-R065-APCT-ND₹73.72000Parametric Equivalent
Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC