
AC0805JR-078R2L | |
|---|---|
DigiKey Part Number | 13-AC0805JR-078R2LTR-ND - Tape & Reel (TR) 13-AC0805JR-078R2LCT-ND - Cut Tape (CT) 13-AC0805JR-078R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-078R2L |
Description | RES SMD 8.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-078R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.65900 | ₹46.59 |
| 25 | ₹3.54120 | ₹88.53 |
| 50 | ₹2.92600 | ₹146.30 |
| 100 | ₹2.45080 | ₹245.08 |
| 250 | ₹1.96808 | ₹492.02 |
| 500 | ₹1.69412 | ₹847.06 |
| 1,000 | ₹1.47607 | ₹1,476.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.06717 | ₹5,335.85 |
| 10,000 | ₹0.97286 | ₹9,728.60 |
| 15,000 | ₹0.92689 | ₹13,903.35 |
| 25,000 | ₹0.87722 | ₹21,930.50 |
| 35,000 | ₹0.84879 | ₹29,707.65 |
| 50,000 | ₹0.82192 | ₹41,096.00 |