Similar
Similar

MJTP1232 | |
|---|---|
DigiKey Part Number | 679-2436-ND |
Manufacturer | |
Manufacturer Product Number | MJTP1232 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1230 | APEM Inc. | 29,300 | 679-2428-ND | ₹23.30000 | Parametric Equivalent |
| 1825955-2 | TE Connectivity ALCOSWITCH Switches | 26,469 | 450-1645-ND | ₹15.84000 | Similar |
| PTS645TL43-2 LFS | C&K | 2,161 | CKN9096-ND | ₹32.62000 | Similar |
| TLE1105F160Q | E-Switch | 383 | EG2490-ND | ₹29.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.37524 | ₹46,750.48 |



