



MLVC13V033C700 | |
|---|---|
DigiKey Part Number | 283-MLVC13V033C700TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC13V033C700 |
Description | VARISTOR 45V 280A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 23.3 V | |
Maximum DC Volts | 33 V | |
Varistor Voltage (Min) | 40.5 V | |
Varistor Voltage (Typ) | 45 V | |
Varistor Voltage (Max) | 49.5 V | |
Current - Surge | 280 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹32.64368 | ₹97,931.04 |