



MPI005D28LSGN12 | |
|---|---|
DigiKey Part Number | 708-MPI005D28LSGN12-ND |
Manufacturer | |
Manufacturer Product Number | MPI005D28LSGN12 |
Description | SWITCH PB SPCO ILLUM GRN SS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPI005D28LSGN12 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,872.70000 | ₹4,872.70 |
| 10 | ₹4,203.34100 | ₹42,033.41 |
| 25 | ₹3,962.30600 | ₹99,057.65 |
| 50 | ₹3,788.86820 | ₹1,89,443.41 |
| 100 | ₹3,622.69890 | ₹3,62,269.89 |
| 250 | ₹3,413.67156 | ₹8,53,417.89 |