
T1240240129-000 | |
|---|---|
DigiKey Part Number | A132716-ND |
Manufacturer | |
Manufacturer Product Number | T1240240129-000 |
Description | H24B-TGH-PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1240240129-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,420.15000 | ₹1,420.15 |
| 14 | ₹1,178.73643 | ₹16,502.31 |
| 28 | ₹1,122.45857 | ₹31,428.84 |
| 56 | ₹1,068.89339 | ₹59,858.03 |
| 105 | ₹1,022.53438 | ₹1,07,366.11 |
| 252 | ₹961.33190 | ₹2,42,255.64 |
| 504 | ₹915.49698 | ₹4,61,410.48 |
| 1,001 | ₹872.28892 | ₹8,73,161.21 |