4.42 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA0207 4K42 B 15PPM TA

DigiKey Part Number
2266-MRA02074K42B15PPMTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRA0207 4K42 B 15PPM TA
Description
RES 4.42K OHM 0.1% 1/4W AXIAL
Customer Reference
Detailed Description
4.42 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₹50.32047₹7,548.07