Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OVLGS0C8B9 | |
|---|---|
DigiKey Part Number | 365-1189-ND |
Manufacturer | |
Manufacturer Product Number | OVLGS0C8B9 |
Description | LED RED CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 8° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383-2SURC/S400-A6 | Everlight Electronics Co Ltd | 1,403 | 383-2SURC/S400-A6-ND | ₹905.00000 | Similar |
| 5219464F | Dialight | 798 | 350-2691-ND | ₹1,249.00000 | Similar |
| HLMP-EG08-YZ000 | Broadcom Limited | 12,330 | 516-HLMP-EG08-YZ000-ND | ₹1,311.00000 | Similar |
| HLMP-EG15-PS000 | Broadcom Limited | 17,504 | 516-HLMP-EG15-PS000-ND | ₹1,093.00000 | Similar |
| HLMP-EG15-RU000 | Broadcom Limited | 12,842 | 516-HLMP-EG15-RU000-ND | ₹1,311.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.63000 | ₹23.63 |
| 100 | ₹20.79220 | ₹2,079.22 |
| 500 | ₹18.90200 | ₹9,451.00 |
| 5,000 | ₹17.95690 | ₹89,784.50 |
| 25,000 | ₹16.53925 | ₹4,13,481.25 |






