
PJ-054H | |
|---|---|
DigiKey Part Number | CP-PJ-054H-ND |
Manufacturer | |
Manufacturer Product Number | PJ-054H |
Description | CONN PWR JACK 1.7X4MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-054H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.240" (6.10mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹48.83878 | ₹48,838.78 |