


PTR060V0160-TR | |
|---|---|
DigiKey Part Number | 283-PTR060V0160-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR060V0160-TR |
Description | PTC RESET FUSE 60V 1.6A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 11.4 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.642" Dia x 0.118" T (16.30mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.839" (21.30mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹42.47791 | ₹2,54,867.46 |