
PXP7011/03S/ST/0709 | |
|---|---|
DigiKey Part Number | 708-1722-ND |
Manufacturer | |
Manufacturer Product Number | PXP7011/03S/ST/0709 |
Description | CONN RCPT FMALE 3P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXP7011/03S/ST/0709 Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 (2 Power + PE) | Current Rating (Amps) 25A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,866.40100 | ₹28,664.01 |






