
R413I2150JE00M | |
|---|---|
DigiKey Part Number | 399-11800-ND |
Manufacturer | |
Manufacturer Product Number | R413I2150JE00M |
Description | CAP FILM 0.015UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹44.91600 | ₹449.16 |
| 50 | ₹34.40420 | ₹1,720.21 |
| 100 | ₹31.16140 | ₹3,116.14 |
| 500 | ₹25.70628 | ₹12,853.14 |
| 1,750 | ₹22.87743 | ₹40,035.50 |
| 3,500 | ₹21.69104 | ₹75,918.64 |
| 5,250 | ₹21.09696 | ₹1,10,759.04 |