0747523501 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: ₹9,318.60000
Datasheet
20 Position SFP+ Plug to Plug 16.40' (5.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position SFP+ Plug to Plug 16.40' (5.00m) Black Shielded
Bantam Tools Desktop PCB Milling Machine | Digi-Key Daily

0747523501

DigiKey Part Number
WM8589-ND
Manufacturer
Manufacturer Product Number
0747523501
Description
CABLE ASSY SFP+ M-M 5M
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 16.40' (5.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
16.40' (5.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 68 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

68In Stock
Ships from WEC