
R60IF3100506AJ | |
---|---|
DigiKey Part Number | 399-R60IF3100506AJ-ND |
Manufacturer | |
Manufacturer Product Number | R60IF3100506AJ |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IF3100506AJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹58.57000 | ₹58.57 |
10 | ₹36.38300 | ₹363.83 |
50 | ₹27.70460 | ₹1,385.23 |
100 | ₹25.02470 | ₹2,502.47 |
500 | ₹20.50072 | ₹10,250.36 |
1,800 | ₹18.11331 | ₹32,603.96 |
3,600 | ₹17.13890 | ₹61,700.04 |
5,400 | ₹16.65091 | ₹89,914.91 |