
R60MI3470AA30K | |
|---|---|
DigiKey Part Number | 399-19799-ND |
Manufacturer | |
Manufacturer Product Number | R60MI3470AA30K |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3470AA30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹80.04700 | ₹800.47 |
| 50 | ₹63.27320 | ₹3,163.66 |
| 100 | ₹58.10150 | ₹5,810.15 |
| 500 | ₹49.37368 | ₹24,686.84 |
| 1,000 | ₹46.67407 | ₹46,674.07 |
| 3,000 | ₹43.33832 | ₹1,30,014.96 |
| 5,000 | ₹42.10423 | ₹2,10,521.15 |